
The MC33937APEKR2 is a 54-pin HSSOP power management IC from NXP, designed for automotive applications. It operates over a temperature range of -40 to 135°C and accepts supply voltages between 8 and 40V. The device features a single function and is available in a 7.5mm wide, 17.9mm long package.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the NXP MC33937APEKR2 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NXP MC33937APEKR2 technical specifications.
| Max Operating Temperature | 135 |
| Number of Terminals | 54 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G54 |
| Width | 7.5 |
| Length | 17.9 |
| Number of Functions | 1 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Nom (Vsup) | 14 |
| Supply Voltage-Max (Vsup) | 40 |
| Supply Voltage-Min (Vsup) | 8 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for NXP MC33937APEKR2 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.