NXP MC33972ATEKR2 technical specifications.
| Package/Case | SOIC |
| Halogen Free | Halogen Free |
| Interface | SPI, Serial |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 1.7W |
| Max Supply Voltage | 26V |
| Mount | Surface Mount |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Supply Current | 2mA |
| Weight | 0.016649oz |
| RoHS | Compliant |
Download the complete datasheet for NXP MC33972ATEKR2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
