
The MC33972TEW is a surface mount SPI interface IC from NXP, packaged in a SOIC-16 case. It operates over a temperature range of -40°C to 125°C and can dissipate up to 1.7W of power. This device is RoHS compliant and is available in quantities of 42 per rail or tube packaging. It is not radiation hardened and is not halogen free.
NXP MC33972TEW technical specifications.
| Package/Case | SOIC |
| Halogen Free | Not Halogen Free |
| Interface | SPI, Serial |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 1.7W |
| Max Supply Voltage | 26V |
| Mount | Surface Mount |
| Package Quantity | 42 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Supply Current | 2A |
| Weight | 0.01799oz |
| RoHS | Compliant |
Download the complete datasheet for NXP MC33972TEW to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
