
The MC33972TEWR2 is a 5.5V SPI/SERIAL interface IC from NXP, packaged in a SOIC W package. It operates over a temperature range of -40°C to 125°C and is lead free. This IC is suitable for surface mount applications and is RoHS compliant.
NXP MC33972TEWR2 technical specifications.
| Package/Case | SOIC W |
| Halogen Free | Not Halogen Free |
| Interface | SPI, Serial |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Operating Supply Voltage | 5.5V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Weight | 0.01799oz |
| RoHS | Compliant |
Download the complete datasheet for NXP MC33972TEWR2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
