Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the NXP MC33975ATEK datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | SOIC |
| Halogen Free | Halogen Free |
| Interface | SPI, Serial |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 40V |
| Mount | Surface Mount |
| Operating Supply Voltage | 28V |
| Package Quantity | 42 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Supply Current | 4mA |
| Weight | 0.016649oz |
| RoHS | Compliant |
Download the complete datasheet for NXP MC33975ATEK to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
These are design resources that include the NXP MC33975ATEK
User guide for the KIT33975AEVB evaluation board featuring the MC33975A Multiple Switch Detection Interface IC for monitoring up to 22 switch contacts.
