
The MC33975ATEKR2 is a surface mount SPI interface IC from NXP, packaged in a SOIC package. It operates over a temperature range of -40°C to 125°C and is compliant with RoHS regulations. This IC is available in quantities of 1000 units, packaged in tape and reel format.
NXP MC33975ATEKR2 technical specifications.
| Package/Case | SOIC |
| Halogen Free | Halogen Free |
| Interface | SPI, Serial |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Weight | 0.016649oz |
| RoHS | Compliant |
Download the complete datasheet for NXP MC33975ATEKR2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
