
The NXP MC33975EKR2 is a surface mount SPI/serial interface IC with a maximum operating temperature of 125°C and a minimum operating temperature of -40°C. It is lead free and RoHS compliant. This IC is available in a tape and reel packaging with a quantity of 1000 units per package.
NXP MC33975EKR2 technical specifications.
| Interface | SPI, Serial |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Weight | 0.017334oz |
| RoHS | Compliant |
Download the complete datasheet for NXP MC33975EKR2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
