
The MC33975TEKR2 is a specialized interface IC from NXP, available in a surface mount SOIC package. It operates over a temperature range of -40°C to 125°C. This IC supports SPI and serial interfaces. The IC is packaged in a tape and reel format with 1000 units per reel. It is halogen free and RoHS compliant.
NXP MC33975TEKR2 technical specifications.
| Package/Case | SOIC |
| Halogen Free | Halogen Free |
| Interface | SPI, Serial |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Weight | 0.016649oz |
| RoHS | Compliant |
Download the complete datasheet for NXP MC33975TEKR2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
