The MC33978AESR2 is a quad interface circuit from NXP with a maximum operating temperature of 125 degrees Celsius and a minimum operating temperature of -40 degrees Celsius. It features a 32-terminal design with a quad terminal position and is packaged in a 5mm x 5mm HVQCCN package. The device operates within a supply voltage range of 3 to 5.25 volts and is designed for automotive applications. It is a single-function interface circuit with a JEDEC package code of S-XQCC-N32.
NXP MC33978AESR2 technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 32 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-XQCC-N32 |
| Width | 5 |
| Length | 5 |
| Number of Functions | 1 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Nom | 3.3 |
| Supply Voltage-Min | 3 |
| Supply Voltage-Max | 5.25 |
| Interface IC Type | INTERFACE CIRCUIT |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for NXP MC33978AESR2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.