Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the NXP MC33981BHFKR2 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | QFN |
| Clamping Voltage-Max | 7V |
| Fault Protection | Over Temperature |
| Halogen Free | Halogen Free |
| Interface | PWM |
| Lead Free | Contains Lead |
| Max Input Voltage | 27V |
| Min Input Voltage | 6V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 40A |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| On-state Resistance-Max | 4MR |
| Operating Supply Voltage | 27V |
| Output Configuration | High Side |
| Output Current | 40A |
| Package Quantity | 1200 |
| Packaging | Tape and Reel |
| Rated Current-Max | 40A |
| RoHS Compliant | Yes |
| Supply Current | 10mA |
| Weight | 0.03508oz |
| RoHS | Compliant |
Download the complete datasheet for NXP MC33981BHFKR2 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.