
The MC33981BPNA is a hot swap controller from NXP, designed for high current applications. It operates within a temperature range of -40°C to 150°C and is compatible with lead-free processes. The device features a QFN package and is suitable for high side output configurations. It can handle a maximum output current of 40A and a maximum supply current of 10mA. The controller is RoHS compliant and available in a tray packaging format.
NXP MC33981BPNA technical specifications.
| Package/Case | QFN |
| Fault Protection | Over Temperature |
| Interface | PWM |
| Lead Free | Lead Free |
| Max Input Voltage | 27V |
| Min Input Voltage | 6V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 40A |
| Max Supply Current | 10mA |
| Number of Outputs | 1 |
| Operating Supply Voltage | 27V |
| Output Configuration | High Side |
| Output Current | 40A |
| Package Quantity | 168 |
| Packaging | Tray |
| RoHS Compliant | Yes |
| Weight | 0.03508oz |
| RoHS | Compliant |
Download the complete datasheet for NXP MC33981BPNA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
