The MC33988CHFK is a 16-pin QFN-16 package buffer or inverter based peripheral driver IC from NXP. It operates over a supply voltage range of 6 to 27 volts and has a maximum operating temperature of 125 degrees Celsius. The device is designed for automotive applications and has a minimum operating temperature of -40 degrees Celsius. It has a width and length of 12 millimeters and is mounted on the bottom. The IC is a single-function device with 16 terminals.
NXP MC33988CHFK technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 16 |
| Min Operating Temperature | -40 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | S-PBCC-B16 |
| Width | 12 |
| Length | 12 |
| Number of Functions | 1 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Nom | 10 |
| Supply Voltage-Min | 6 |
| Supply Voltage-Max | 27 |
| Interface IC Type | BUFFER OR INVERTER BASED PERIPHERAL DRIVER |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for NXP MC33988CHFK to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.