
The MC33988CPNAR2 is a 16-pin power QFN EP non-lead-frame SMT current limit switch from NXP. It is designed for surface mount applications and features a plastic package with a seated plane height of 2.2mm maximum. The device has a pin pitch of 0.9mm and a weight of approximately 0.9883 grams. The MC33988CPNAR2 is suitable for use in power management ICs and is categorized under current limit switches.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the NXP MC33988CPNAR2 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NXP MC33988CPNAR2 technical specifications.
| Basic Package Type | Non-Lead-Frame SMT |
| Package Family Name | QFN |
| Package/Case | Power QFN EP |
| Lead Shape | No Lead |
| Pin Count | 16 |
| PCB | 16 |
| Package Length (mm) | 12 |
| Package Width (mm) | 12 |
| Package Height (mm) | 2.2(Max) |
| Seated Plane Height (mm) | 2.2(Max) |
| Pin Pitch (mm) | 0.9 |
| Package Weight (g) | 0.9883 |
| Package Material | Plastic |
| Mounting | Surface Mount |
| Cage Code | H1R01 |
| EU RoHS | Yes with Exemption |
| HTS Code | 8542310001 |
| Schedule B | 8542310000 |
| ECCN | EAR99 |
| Automotive | Yes |
| AEC Qualified | Yes |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for NXP MC33988CPNAR2 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.