Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the NXP MC33989DW datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NXP MC33989DW technical specifications.
| Package/Case | SOIC |
| Data Rate | 1Mbps |
| Interface | CAN |
| Lead Free | Contains Lead |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 26 |
| Packaging | Rail/Tube |
| RoHS Compliant | No |
| Supply Current | 12.5mA |
| RoHS | Not Compliant |
Download the complete datasheet for NXP MC33989DW to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
