
The MC33989DWR2 is a CAN interface IC from NXP, packaged in a SOIC package, suitable for surface mount. It operates over a temperature range of -40°C to 125°C and has a supply current of 12.5mA. This device is not RoHS compliant and contains lead. It is available on a tape and reel in a package quantity of one.
NXP MC33989DWR2 technical specifications.
| Package/Case | SOIC |
| Interface | CAN |
| Lead Free | Contains Lead |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| RoHS Compliant | No |
| Supply Current | 12.5mA |
| Weight | 0.026676oz |
| RoHS | Not Compliant |
Download the complete datasheet for NXP MC33989DWR2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
