NXP MC33989PEGR2 technical specifications.
| Package/Case | SOIC |
| Halogen Free | Halogen Free |
| Interface | CAN |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 18V |
| Min Supply Voltage | 5.5V |
| Mount | Surface Mount |
| Number of Functions | 1 |
| Number of Transceivers | 1 |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Supply Current | 42.5mA |
| Supply Voltage-Nom | 18V |
| Weight | 0.026676oz |
| RoHS | Compliant |
Download the complete datasheet for NXP MC33989PEGR2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
