
The NXP MC33990D is a half-duplex bus transceiver with a data rate of 10.4Kbps. It is packaged in a surface mount SOIC package and operates over a temperature range of -40°C to 125°C. The device is not RoHS compliant and contains lead, making it a non-lead-free component. It is suitable for use in applications where a half-duplex transceiver is required.
NXP MC33990D technical specifications.
| Package/Case | SOIC |
| Data Rate | 10.4Kbps |
| Lead Free | Contains Lead |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Packaging | Rail/Tube |
| Receiver Hysteresis | 200mV |
| RoHS Compliant | No |
| Simplex/Duplex | Half Duplex |
| RoHS | Not Compliant |
Download the complete datasheet for NXP MC33990D to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.