
The NXP MC33993DWBR2 is a surface mount SPI interface IC packaged in a SOIC case, suitable for operating temperatures between -40°C and 125°C. It is available in quantities of 1000 units per reel, packaged in tape and reel format. The device is not radiation hardened and is not RoHS compliant.
NXP MC33993DWBR2 technical specifications.
| Package/Case | SOIC |
| Interface | SPI, Serial |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Weight | 0.01799oz |
| RoHS | Not CompliantNo |
Download the complete datasheet for NXP MC33993DWBR2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
