
The MC33996EK is a 16-channel low-side driver from NXP, operating between -40°C and 125°C. It features a maximum input voltage of 27V and a maximum output current of 900mA. The device is packaged in a lead-free SOIC-32 package and is RoHS compliant. It is designed for surface mount applications and has a maximum power dissipation of 1.7W.
NXP MC33996EK technical specifications.
| Package/Case | SOIC |
| Fault Protection | Over Voltage, Over Temperature |
| Interface | SPI, Serial |
| Lead Free | Lead Free |
| Max Input Voltage | 27V |
| Min Input Voltage | 6V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 900mA |
| Max Power Dissipation | 1.7W |
| Max Supply Current | 4mA |
| Mount | Surface Mount |
| Number of Outputs | 16 |
| Operating Supply Voltage | 27V |
| Output Configuration | Low Side |
| Output Current | 900mA |
| Package Quantity | 42 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Supply Current | 4mA |
| Weight | 0.017669oz |
| RoHS | Compliant |
Download the complete datasheet for NXP MC33996EK to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
