
The MC33999EK is an 8-channel 24-bit SPI low-side driver from NXP. It features fault protection against over voltage and over temperature. Operating within a temperature range of -40°C to 125°C, this device has a maximum output current of 900mA and a maximum supply current of 8mA. It is available in a SOIC-54 package and is compliant with RoHS regulations.
NXP MC33999EK technical specifications.
| Package/Case | SOIC |
| Fault Protection | Over Voltage, Over Temperature |
| Interface | SPI |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 900mA |
| Max Supply Current | 8mA |
| Max Supply Voltage (DC) | 27V |
| Min Supply Voltage (DC) | 5V |
| Max Supply Voltage | 27V |
| Min Supply Voltage | 5V |
| Number of Bits | 24 |
| Number of Channels | 8 |
| Number of Outputs | 16 |
| Output Configuration | Low Side |
| Package Quantity | 26 |
| Packaging | Rail/Tube |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Supply Current | 4mA |
| Termination | SMD/SMT |
| RoHS | Compliant |
Download the complete datasheet for NXP MC33999EK to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
