The MC33HB2000EKR2 is a 32-terminal dual motor driver IC from NXP, designed for use in automotive applications. It operates over a temperature range of -40 to 125°C and accepts a supply voltage between 5 and 28V. The device is packaged in a SOICW-32 package, measuring 7.5mm in width and 11mm in length. It features a single function and is rated for use in automotive environments.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the NXP MC33HB2000EKR2 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Max Operating Temperature | 125 |
| Number of Terminals | 32 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G32 |
| Width | 7.5 |
| Length | 11 |
| Number of Functions | 1 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Nom (Vsup) | 12 |
| Supply Voltage-Max (Vsup) | 28 |
| Supply Voltage-Min (Vsup) | 5 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for NXP MC33HB2000EKR2 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.