The MC33HB2001EK is an automotive power management IC from NXP, designed for operation between 5V and 28V supply voltage. It features a maximum operating temperature of 125°C and a minimum operating temperature of -40°C. The device has 32 terminals and a dual terminal position. It is packaged in a 32-pin R-PDSO-G32 package, measuring 7.5mm in width and 11mm in length. The IC is rated for automotive temperature grade and is suitable for use in motor driver applications.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the NXP MC33HB2001EK datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Max Operating Temperature | 125 |
| Number of Terminals | 32 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G32 |
| Width | 7.5 |
| Length | 11 |
| Number of Functions | 1 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Nom (Vsup) | 12 |
| Supply Voltage-Max (Vsup) | 28 |
| Supply Voltage-Min (Vsup) | 5 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for NXP MC33HB2001EK to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.