The MC33HB2001FKR2 is a 32-terminal power management IC with a maximum operating temperature of 125 degrees Celsius and a minimum operating temperature of -40 degrees Celsius. It is designed for automotive applications and has a nominal supply voltage of 12 volts, a maximum supply voltage of 28 volts, and a minimum supply voltage of 5 volts. The IC is packaged in a 8mm x 8mm S-PQCC-N32 package with a quad terminal position and is rated for automotive temperature grade. It is a single-function device with 32 terminals.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the NXP MC33HB2001FKR2 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Max Operating Temperature | 125 |
| Number of Terminals | 32 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQCC-N32 |
| Width | 8 |
| Length | 8 |
| Number of Functions | 1 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Nom (Vsup) | 12 |
| Supply Voltage-Max (Vsup) | 28 |
| Supply Voltage-Min (Vsup) | 5 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for NXP MC33HB2001FKR2 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.