This telecom IC features a single function and operates at a nominal supply voltage of 3.3V. It is packaged in a 90-terminal S-PBGA-B90 package and is designed for automotive applications. The IC is rated for operation over a temperature range of -40 to 125°C.
NXP MC33MR2001VVK technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 90 |
| Min Operating Temperature | -40 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | S-PBGA-B90 |
| Width | 6 |
| Length | 6 |
| Number of Functions | 1 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Nom | 3.3 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for NXP MC33MR2001VVK to view detailed technical specifications.
No datasheet is available for this part.