This industrial quad op-amp is packaged in a 48-pin HVQCCN package and operates over a temperature range of -40C to 105C. It can be supplied with a voltage between 2.8V and 4.5V. The device has 10 channels and is a single function device.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the NXP MC33PF3001A7ESR2 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Max Operating Temperature | 105 |
| Number of Terminals | 48 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-XQCC-N48 |
| Width | 7 |
| Length | 7 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 3.6 |
| Supply Voltage-Max (Vsup) | 4.5 |
| Supply Voltage-Min (Vsup) | 2.8 |
| Number of Channels | 10 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for NXP MC33PF3001A7ESR2 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.