
The MC34017A-1P is a specialized telecom IC from NXP, packaged in a DIP format for through hole mounting. It operates within a temperature range of -20°C to 60°C and has a maximum power dissipation of 1W. The device is not RoHS compliant and contains lead, packaged in quantities of 50 in rail or tube packaging.
NXP MC34017A-1P technical specifications.
| Package/Case | DIP |
| Lead Free | Contains Lead |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -20°C |
| Max Power Dissipation | 1W |
| Mount | Through Hole |
| Number of Circuits | 1 |
| Operating Supply Current | 20mA |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for NXP MC34017A-1P to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
