
The MC34018DW is a single IC from NXP with a maximum operating temperature of 60°C and a minimum operating temperature of -20°C. It has a maximum power dissipation of 100mW and an operating supply current of 9mA. The device is packaged in a SOIC package and is suitable for surface mount applications.
NXP MC34018DW technical specifications.
| Package/Case | SOIC |
| Lead Free | Contains Lead |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -20°C |
| Max Power Dissipation | 100mW |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Operating Supply Current | 9mA |
| Package Quantity | 26 |
| Packaging | Rail/Tube |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for NXP MC34018DW to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
