
The NXP MC34018DWR2 is a single IC general purpose device packaged in SOIC. It has a maximum power dissipation of 100mW and operates within a temperature range of -20°C to 60°C. The device is not RoHS compliant and is available in a tape and reel packaging format with 1000 units per package. It is a surface mount device with an operating supply current of 9mA.
Sign in to ask questions about the NXP MC34018DWR2 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NXP MC34018DWR2 technical specifications.
| Package/Case | SOIC |
| Lead Free | Contains Lead |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -20°C |
| Max Power Dissipation | 100mW |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Operating Supply Current | 9mA |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for NXP MC34018DWR2 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
