Speech Network Standard 35dB Automotive 28-Pin PDIP
Checking distributor stock and pricing after the page loads.
| Category | Standard |
| Application | Automotive Telephones|Intercom Systems|Speaker Phones for Household and Business use |
| Maximum Receiver Gain | 35dB |
| Maximum Transmitter Gain | 35dB |
| Supply Current | 9mA |
| Pin Count | 28 |
| Package/Case | PDIP |
| Package Family Name | DIP |