The MC34018EGR3 is a 35dB gain audio IC designed for use in automotive telephones, intercom systems, and speaker phones. It operates within a temperature range of -20 to 60°C and can handle a supply voltage of 4.9 to 5.9V. The IC has a typical supply current of 9mA. It is suitable for applications requiring high gain and stability in automotive environments.
NXP MC34018EGR3 technical specifications.
| Category | Standard |
| Application | Automotive Telephones|Intercom Systems|Speaker Phones |
| Maximum Receiver Gain | 35dB |
| Maximum Transmitter Gain | 35dB |
| Min Operating Temperature | -20°C |
| Max Operating Temperature | 60°C |
| Max Operating Supply Voltage | 5.9V |
| Min Operating Supply Voltage | 4.9V |
| Supply Current | 9mA |
| Typical Operating Supply Voltage | 5.4V |
| Cage Code | H1R01 |
| EU RoHS | Yes |
| HTS Code | 8542390001 |
| Schedule B | 8542390000 |
| ECCN | EAR99 |
| Automotive | Yes |
| AEC Qualified | Yes |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for NXP MC34018EGR3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.