The MC3410F is a commercial-grade digital-to-analog converter with a nominal supply voltage of 5V and a temperature range of 0 to 70 degrees Celsius. It features 10-bit resolution and a single function. The device is packaged in a 16-pin DIP with a width of 7.62mm and a length of 19.535mm.
NXP MC3410F technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 16 |
| Min Operating Temperature | 0 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-GDIP-T16 |
| Width | 7.62 |
| Length | 19.535 |
| Pin Count | 16 |
| Number of Functions | 1 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Nom | 5 |
| Number of Bits | 10 |
| Converter Type | D/A CONVERTER |
| REACH | unknown |
| Military Spec | False |
No datasheet is available for this part.