Amplifier IC 1-Channel (Mono) Class AB 400mW x 1 @ 100 Ohm 8-TSSOP
Checking distributor stock and pricing after the page loads.
| Package/Case | TSSOP |
| Lead Free | Contains Lead |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -20°C |
| Max Output Power | 400mW |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Packaging | Cut Tape |
| Quiescent Current | 3.3mA |
| RoHS Compliant | No |
| RoHS | Not Compliant |