
The MC34653EF is a single output DC-DC controller from NXP, featuring auto retry, thermal limit, and UVLO. It operates over a temperature range of -40°C to 85°C and is RoHS compliant. The device is available in a SOIC package and has a maximum supply voltage of -74V and a maximum output current of 1A.
NXP MC34653EF technical specifications.
| Package/Case | SOIC |
| Features | Auto Retry, Thermal Limit, UVLO |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 1A |
| Max Supply Voltage | -74V |
| Min Supply Voltage | -39V |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Outputs | 1 |
| Operating Supply Current | 900uA |
| Package Quantity | 98 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Supply Current | 1.4mA |
| RoHS | Compliant |
Download the complete datasheet for NXP MC34653EF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
