
The MC34671AEP is a single-cell battery management IC from NXP, designed for fault protection against over voltage and over temperature conditions. It operates within a temperature range of -40°C to 85°C and can handle a maximum charge current of 600mA. The device is RoHS compliant and available in a surface mount package type, HVSON, SOLCC8,.12,20. It is suitable for use in applications where reliable battery management is required.
NXP MC34671AEP technical specifications.
| Battery Pack Voltage | 4.2V |
| Fault Protection | Over Voltage, Over Temperature |
| Max Charge Current | 600mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 10V |
| Mount | Surface Mount |
| Number of Cells | 1 |
| Output Voltage | 4.2V |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for NXP MC34671AEP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.