
The MC34673AEP is a surface mount power management IC designed for battery pack applications. It features fault protection against over voltage conditions and operates within a temperature range of -40°C to 85°C. The device is compliant with RoHS regulations and is available in a rail/tube packaging format. The MC34673AEP is a single-cell power management IC with a maximum supply voltage of 6.6V and a maximum charge current of 1.2A.
NXP MC34673AEP technical specifications.
| Battery Pack Voltage | 4.2V |
| Fault Protection | Over Voltage |
| Max Charge Current | 1.2A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 6.6V |
| Mount | Surface Mount |
| Number of Cells | 1 |
| Output Voltage | 4.2V |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for NXP MC34673AEP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
