
Industrial-grade, 1-channel power supply support circuit. Features a 5V nominal supply voltage, with a range from 2.6V to 6.6V. This integrated circuit operates across an industrial temperature range of -40°C to 85°C. Housed in an 8-terminal PDSO package with dual terminal positions, it offers a single function.
NXP MC34673AEPR2 technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 8 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-N8 |
| Width | 2 |
| Length | 3 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 6.6 |
| Supply Voltage-Min (Vsup) | 2.6 |
| Number of Channels | 1 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for NXP MC34673AEPR2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.