The MC34700EP is an industrial-grade gate driver IC with a maximum operating temperature of 85 degrees Celsius and a minimum operating temperature of -40 degrees Celsius. It has a quad terminal position and a JEDEC package code of S-XQCC-N32. The IC is a full bridge based MOSFET driver with a supply voltage range of 9 to 18 volts and a nominal supply voltage of 12 volts. It is available in a 32-pin HVQCCN package with a width and length of 5mm. The IC is designed for industrial applications and has a temperature grade of industrial.
NXP MC34700EP technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 32 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-XQCC-N32 |
| Width | 5 |
| Length | 5 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 12 |
| Supply Voltage-Min | 9 |
| Supply Voltage-Max | 18 |
| Interface IC Type | FULL BRIDGE BASED MOSFET DRIVER |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for NXP MC34700EP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.