The MC34701EK is a linear voltage regulator with a package quantity of 42 units per rail/tube. It operates within a temperature range of -40°C to 85°C and is compliant with RoHS regulations. The device is surface mountable and features a frequency of 100kHz.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the NXP MC34701EK datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | SOIC |
| Frequency | 100kHz |
| Halogen Free | Halogen Free |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Package Quantity | 42 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Weight | 0.01799oz |
| RoHS | Compliant |
Download the complete datasheet for NXP MC34701EK to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.