
The NXP MC34702EKR2 is a surface mount power management IC with a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. It is packaged in a halogen-free and lead-free SOIC package. The device is RoHS compliant and has an operating supply current of 60mA. It is available in a tape and reel packaging with a quantity of 1000 units per reel.
NXP MC34702EKR2 technical specifications.
| Package/Case | SOIC |
| Halogen Free | Halogen Free |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Operating Supply Current | 60mA |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Weight | 0.01799oz |
| RoHS | Compliant |
Download the complete datasheet for NXP MC34702EKR2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
