NXP MC34704AEPR2 technical specifications.
| Package/Case | QFN EP |
| Halogen Free | Halogen Free |
| Lead Free | Lead Free |
| Max Input Voltage | 5.5V |
| Min Input Voltage | 2.7V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -20°C |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Operating Frequency | 2 MHz |
| Operating Supply Current | 86mA |
| Operating Supply Voltage | 5.5V |
| Output Current | 100mA |
| Output Type | Fixed |
| Output Voltage | 5V |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Quiescent Current | 86uA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Supply Current | 86mA |
| Threshold Voltage | 3V |
| Weight | 0.005192oz |
| RoHS | Compliant |
Download the complete datasheet for NXP MC34704AEPR2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
