
The MC34708VK is a surface mount crystal oscillator with a 32.768 kHz operating frequency and 7.5V supply voltage. It is packaged in a MAPBGA package and has a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. The oscillator has a quiescent current of 800nA and is RoHS compliant.
NXP MC34708VK technical specifications.
| Package/Case | MAPBGA |
| Length | 8mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Operating Frequency | 32.768 kHz |
| Operating Supply Voltage | 7.5V |
| Package Quantity | 1740 |
| Packaging | Tray |
| Quiescent Current | 800nA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Threshold Voltage | 130V |
| Weight | 0.005213oz |
| RoHS | Compliant |
Download the complete datasheet for NXP MC34708VK to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
