16-channel power supply management IC featuring 16 channels and a single function. Operates within an industrial temperature grade from -40°C to 85°C. Supplied by a voltage range of 3V to 4.5V, with a nominal supply voltage of 3.6V. Housed in a 206-terminal, bottom-positioned S-PBGA-B206 JEDEC package measuring 13mm x 13mm.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the NXP MC34708VM datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NXP MC34708VM technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 206 |
| Min Operating Temperature | -40 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | S-PBGA-B206 |
| Width | 13 |
| Length | 13 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 3.6 |
| Supply Voltage-Max (Vsup) | 4.5 |
| Supply Voltage-Min (Vsup) | 3 |
| Number of Channels | 16 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for NXP MC34708VM to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.