Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the NXP MC34708VMR2 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NXP MC34708VMR2 technical specifications.
| Package/Case | MAPBGA |
| Halogen Free | Halogen Free |
| Lead Free | Lead Free |
| Length | 13mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Operating Frequency | 32.768 kHz |
| Operating Supply Voltage | 7.5V |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Quiescent Current | 800nA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Threshold Voltage | 130V |
| Weight | 0.012191oz |
| RoHS | Compliant |
Download the complete datasheet for NXP MC34708VMR2 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
