130-terminal, S-PBGA-B130 packaged power management IC with 15 channels. Operating temperature range from -40°C to 85°C, suitable for industrial applications. Features a nominal supply voltage of 3.6V, with a maximum of 4.5V and a minimum of 3V. This integrated circuit offers a single function and has a bottom terminal position with dimensions of 8mm x 8mm.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the NXP MC34709VK datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Max Operating Temperature | 85 |
| Number of Terminals | 130 |
| Min Operating Temperature | -40 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | S-PBGA-B130 |
| Width | 8 |
| Length | 8 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 3.6 |
| Supply Voltage-Max (Vsup) | 4.5 |
| Supply Voltage-Min (Vsup) | 3 |
| Number of Channels | 15 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for NXP MC34709VK to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.