The MC34709VKR2 is an industrial-grade power management IC with 130 terminals, packaged in a 15x15mm LFBGA. It operates within a temperature range of -40°C to 85°C and is powered by a nominal supply voltage of 3.6V, with a maximum supply voltage of 4.5V and a minimum supply voltage of 3V. This IC is designed for use in industrial applications.
NXP MC34709VKR2 technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 130 |
| Min Operating Temperature | -40 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | S-PBGA-B130 |
| Width | 8 |
| Length | 8 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 3.6 |
| Supply Voltage-Max (Vsup) | 4.5 |
| Supply Voltage-Min (Vsup) | 3 |
| Number of Channels | 15 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for NXP MC34709VKR2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.