NXP MC34712EPR2 technical specifications.
| Package/Case | QFN |
| Halogen Free | Halogen Free |
| Lead Free | Lead Free |
| Length | 4mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 25mA |
| Max Supply Voltage | 6V |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Output Current | 3A |
| Output Voltage | 1.35V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | MC34712 |
| Weight | 0.00151oz |
| RoHS | Compliant |
Download the complete datasheet for NXP MC34712EPR2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
