
The MC34713EPR2 is a single output DC-DC converter with an output voltage of 3.6V and an output power of 2.9W. It can supply up to 5A of current. The device is packaged in a QFN package and is suitable for surface mount applications. It operates over a temperature range of -40°C to 85°C and is compliant with RoHS regulations.
NXP MC34713EPR2 technical specifications.
| Package/Case | QFN |
| Halogen Free | Halogen Free |
| Length | 4mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Output Current | 5A |
| Output Power | 2.9W |
| Output Voltage | 3.6V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Weight | 0.00151oz |
| RoHS | Compliant |
Download the complete datasheet for NXP MC34713EPR2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
