NXP MC34716EPR2 technical specifications.
| Package/Case | QFN EP |
| Halogen Free | Halogen Free |
| Length | 5mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Outputs | 2 |
| Output Voltage | 3.6V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | MC34716 |
| Weight | 0.002162oz |
| RoHS | Compliant |
Download the complete datasheet for NXP MC34716EPR2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
