Sign in to ask questions about the NXP MC34827A1EPR2 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NXP MC34827A1EPR2 technical specifications.
| Package/Case | QFN |
| Halogen Free | Halogen Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Operating Supply Current | 9uA |
| Operating Supply Voltage | 5.5V |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Weight | 0.000617oz |
| RoHS | Compliant |
Download the complete datasheet for NXP MC34827A1EPR2 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
