
The MC34827A2EPR2 is a surface mount power management IC from NXP, featuring a QFN package and operating within a temperature range of -40°C to 85°C. This device is RoHS compliant and halogen free, making it suitable for a variety of applications. With a maximum operating supply voltage of 5.5V and an operating supply current of 9uA, this IC is designed for low-power consumption.
Sign in to ask questions about the NXP MC34827A2EPR2 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NXP MC34827A2EPR2 technical specifications.
| Package/Case | QFN |
| Halogen Free | Halogen Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Operating Supply Current | 9uA |
| Operating Supply Voltage | 5.5V |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Weight | 0.000623oz |
| RoHS | Compliant |
Download the complete datasheet for NXP MC34827A2EPR2 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
